Add To Favorites
Product Overview
Digi-Key Part Number F2956CT-ND
Quantity Available 5.405
Can ship immediately
Manufacturer

Manufacturer Part Number

0438005.WR

Description FUSE BRD MNT 5A 12VAC 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 438 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 438 Series Fuse
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2331 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 438
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 12V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.7398
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance 0.0113 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2956CT

15:28:42 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
5 1,10000 5,50
10 1,03000 10,30
50 0,85220 42,61
100 0,71030 71,03
250 0,69252 173,13
500 0,58598 292,99
1.000 0,51494 514,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2956TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43584
  • Digi-Reel® ? : F2956DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback