Add To Favorites
Product Overview
Digi-Key Part Number 1294-04371.25WR-CHP
Quantity Available 24.000
Can ship immediately
Manufacturer

Manufacturer Part Number

04371.25WR

Description FUSE BOARD MOUNT 1.25A 63VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 437 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 437 Series Fuse
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 437
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.256
Approvals CSA, UR
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance 0.318 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2882TR-ND 04371.25WR Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,44314 3.000
F2882CT-ND 04371.25WR Littelfuse Inc. Cut Tape (CT) ? 4.116 - Immediate
1,15000 1
F2882DKR-ND 04371.25WR Littelfuse Inc. Digi-Reel® ? 4.116 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

00:35:10 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,35451 1.063,54
6.000 0,34138 2.048,29
15.000 0,32825 4.923,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback