Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251007.NRT1L-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251007.NRT1L

Description FUSE BRD MNT 7A 125VAC/VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 10.4
Approvals CSA, TUV, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.0105 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2318-ND 0251007.MXL Littelfuse Inc. Bulk ? 985 - Immediate
0,68000 1
F1850TB-ND 0251007.MAT1L Littelfuse Inc. Tape & Box (TB) ? 0
0,30444 1.000
F3175TR-ND 0251007.MRT1L Littelfuse Inc. Tape & Reel (TR) ? 2.000 - Immediate
0,30444 1.000
F6000TR-ND 0251007.NRT1L Littelfuse Inc. Tape & Reel (TR) ? 0
0,27272 5.000
F3175CT-ND 0251007.MRT1L Littelfuse Inc. Cut Tape (CT) ? 3.046 - Immediate
0,75000 1
F6123TB-ND 0251007.HAT1L Littelfuse Inc. Tape & Box (TB) ? 200 - Immediate
0,50050 100
0251007.NAT1L-ND 0251007.NAT1L Littelfuse Inc. Tape & Box (TB) ? 0
0,28037 5.000  Non-Stock ?
F1850CT-ND 0251007.MAT1L Littelfuse Inc. Cut Tape (CT) ? 798 - Immediate
0,75000 1
0251007.PAT1L-ND 0251007.PAT1L Littelfuse Inc. Tape & Box (TB) ? 0
0,36344 2.000  Non-Stock ?
F6000CT-ND 0251007.NRT1L Littelfuse Inc. Cut Tape (CT) ? 4.990 - Immediate
0,75000 1
F6123CT-ND 0251007.HAT1L Littelfuse Inc. Cut Tape (CT) ? 228 - Immediate
0,80000 1
Additional Resources
Standard Package ? 5.000

23:56:57 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,21818 1.090,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback