Add To Favorites
Product Overview
Digi-Key Part Number F3730CT-ND
Quantity Available 8.626
Can ship immediately
Manufacturer

Manufacturer Part Number

0251.062MRT1L

Description FUSE BOARD MOUNT 62MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 62mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.000113
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 7 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3730CT

20:52:19 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
5 1,91000 9,55
10 1,81400 18,14
50 1,46420 73,21
100 1,24140 124,14
250 1,20960 302,40
500 1,01862 509,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3730TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,82474
  • Tape & Box (TB) ? : F1841TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,62590
  • Cut Tape (CT) ? : F1841CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.990 - Immediate
  • Unit Price: 3,83000
Send Feedback