Add To Favorites
Product Overview
Digi-Key Part Number F5996CT-ND
Quantity Available 9.101
Can ship immediately
Manufacturer

Manufacturer Part Number

02200007DRT1P

Description FUSE GLASS 3A 350VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 220 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 220
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3A
Voltage Rating - AC 350V
Voltage Rating - DC -
Response Time Slow
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 60A
Melting I²t 4.62
Approvals CE, CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm)
 
Additional Resources
Standard Package ? 1
Other Names F5996CT

11:38:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
5 1,12800 5,64
10 1,05700 10,57
50 0,87420 43,71
100 0,72850 72,85
250 0,71028 177,57
500 0,60100 300,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5996TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,46359
  • Bulk ? : F1840-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.923 - Immediate
  • Unit Price: 0,92000
  • Tape & Reel (TR) ? : 02200007DAT1P-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46359
Send Feedback