Add To Favorites
Product Overview
Digi-Key Part Number F2942CT-ND
Quantity Available 2.392
Can ship immediately
Manufacturer

Manufacturer Part Number

01591.25MR

Description FUSE BRD MNT 1.25A 600VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0159 Series
Featured Product 159 Series TeleLink® Fuse and Clip Assembly
Catalog Page 2331 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Telelink® 159
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount
Current Rating 1.25A
Voltage Rating - AC 600V
Voltage Rating - DC -
Response Time -
Applications Telecom
Features Clips Included
Class -
Approvals cURus
Operating Temperature -55°C ~ 125°C
Breaking Capacity @ Rated Voltage 60A
Mounting Type Holder/Surface Mount
Package / Case 2-SMD, Square End Block with Clip
Size / Dimension 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Melting I²t 16.5
DC Cold Resistance 0.11 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2942CT

11:32:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
5 3,27600 16,38
10 3,16300 31,63
50 2,48560 124,28
100 2,03360 203,36
250 1,97712 494,28
500 1,69466 847,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2942TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,43790
  • Digi-Reel® ? : F2942DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback