Add To Favorites
Product Overview
Digi-Key Part Number F1888-ND
Quantity Available 1.401
Can ship immediately
Manufacturer

Manufacturer Part Number

01550320ZXU

Description FUSE HLDR BLADE 32V 20A PNL MNT
Expanded Description Fuse Holder 20A 32V 1 Circuit Blade Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ATO® Fuses In-Line Type
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 155
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Crimp
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 01550320ZXU-ND
0155320ZXU
1550320ZXU
155320U

07:54:35 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
5 2,70800 13,54
10 2,61400 26,14
50 2,05400 102,70
100 1,68050 168,05
250 1,63380 408,45
500 1,40040 700,20
1.000 1,30704 1.307,04
5.000 1,16700 5.835,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback