Add To Favorites
Product Overview
Digi-Key Part Number F1088-ND
Quantity Available 2.389
Can ship immediately
Manufacturer

Manufacturer Part Number

01550300Z

Description FUSE HLDR BLADE 32V 20A PNL MNT
Expanded Description Fuse Holder 20A 32V 1 Circuit Blade Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ATO® Fuses In-Line Type
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 155
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Wire Leads
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 01550300
01550300M
0155300Z
155300
F1088

19:32:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
5 4,03600 20,18
10 3,89700 38,97
50 3,06180 153,09
100 2,50510 250,51
250 2,43552 608,88
500 2,08756 1.043,78
1.000 1,94839 1.948,39
5.000 1,73964 8.698,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback