Add To Favorites
Product Overview
Digi-Key Part Number F1251CT-ND
Quantity Available 5.679
Can ship immediately
Manufacturer

Manufacturer Part Number

0154010.DR

Description FUSE BRD MNT 10A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2332 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 154
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder/Surface Mount
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 26.46
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color White
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.0056 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1251CT

16:44:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
5 2,49600 12,48
10 2,37100 23,71
50 1,91340 95,67
100 1,62230 162,23
250 1,58072 395,18
500 1,33112 665,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1251TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,03994
  • Digi-Reel® ? : F1251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.679 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback