Add To Favorites
Product Overview
Digi-Key Part Number 160-1839-1-ND
Quantity Available 56.824
Can ship immediately
Manufacturer

Manufacturer Part Number

LTW-C194TS5

Description LED WHITE 0603 SMD
Expanded Description White LED Indication - Discrete 2.93V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTW-C194TS5
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency -
Millicandela Rating 101mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.93V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1839-1

17:29:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,43100 4,31
25 0,35960 8,99
100 0,30970 30,97
250 0,27648 69,12
500 0,23780 118,90
1.000 0,18360 183,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1839-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,15082
  • Digi-Reel® ? : 160-1839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback