Add To Favorites
Product Overview
Digi-Key Part Number 160-1869-1-ND
Quantity Available 28.131
Can ship immediately
Manufacturer

Manufacturer Part Number

LTW-006DCG-5

Description LED WHITE 2SMD R/A
Expanded Description White LED Indication - Discrete 2.95V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTW-006DCG-5
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency -
Millicandela Rating 600mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.95V
Current - Test 5mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1869-1

10:44:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,42200 4,22
25 0,34480 8,62
100 0,27580 27,58
250 0,23272 58,18
500 0,19824 99,12
1.000 0,15514 155,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1869-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,12785
  • Digi-Reel® ? : 160-1869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback