Add To Favorites
Product Overview
Digi-Key Part Number 160-1482-1-ND
Quantity Available 14.813
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S270YKT

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S270YKT
PCN Design/Specification LTST-S27(0,1,2) Series Re-design Nov/2011
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 1.60mm L x 1.15mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1482-1

10:48:31 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,19500 1,95
25 0,14360 3,59
100 0,10270 10,27
250 0,06984 17,46
500 0,06162 30,81
1.000 0,04827 48,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1482-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04295
  • Digi-Reel® ? : 160-1482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback