Add To Favorites
Product Overview
Digi-Key Part Number 160-1477-1-ND
Quantity Available 41.941
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S270KFKT

Description LED ORANGE CLEAR 0603 R/A SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S270KFKT
PCN Design/Specification LTST-S27(0,1,2) Series Re-design Nov/2011
Catalog Page 2815 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package SMD
Size / Dimension 1.60mm L x 1.15mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1477-1

12:57:47 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,17500 1,75
25 0,12880 3,22
100 0,09200 9,20
250 0,06252 15,63
500 0,05516 27,58
1.000 0,04320 43,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1477-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,03844
  • Digi-Reel® ? : 160-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback