Add To Favorites
Product Overview
Digi-Key Part Number 160-2032-1-ND
Quantity Available 21.860
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S220TBKT

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S220TBKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 2-SMD, No Lead, Exposed Pad
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2032-1

19:22:02 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33600 3,36
25 0,25800 6,45
100 0,16820 16,82
250 0,12336 30,84
500 0,10468 52,34
1.000 0,08598 85,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2032-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06797
  • Digi-Reel® ? : 160-2032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback