Add To Favorites
Product Overview
Digi-Key Part Number 160-1218-1-ND
Quantity Available 39.569
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S220GKT

Description LED GREEN CLEAR 0805 R/A SMD
Expanded Description Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S220GKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1218-1

02:52:51 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,19100 1,91
25 0,14040 3,51
100 0,10030 10,03
250 0,06824 17,06
500 0,06018 30,09
1.000 0,04715 47,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1218-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04194
  • Digi-Reel® ? : 160-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback