Add To Favorites
Product Overview
Digi-Key Part Number 160-2028-1-ND
Quantity Available 25.621
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S110KGKT

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S110KGKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 571nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, No Lead, Exposed Pad
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2028-1

10:07:41 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25000 2,50
25 0,18400 4,60
100 0,13150 13,15
250 0,08940 22,35
500 0,07888 39,44
1.000 0,06179 61,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2028-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,05497
  • Digi-Reel® ? : 160-2028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback