Add To Favorites
Product Overview
Digi-Key Part Number 160-1212-1-ND
Quantity Available 83.267
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C930GKT

Description LED GREEN CLEAR 1209 SMD
Expanded Description Green 569nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C930GKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1212-1

17:13:30 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27300 2,73
25 0,20920 5,23
100 0,13640 13,64
250 0,10008 25,02
500 0,08490 42,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1212-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,06478
  • Digi-Reel® ? : 160-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 83.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback