Add To Favorites
Product Overview
Digi-Key Part Number 160-2027-1-ND
Quantity Available 14.127
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C930CKT

Description LED RED CLEAR 1209 SMD
Expanded Description Red 638nm LED Indication - Discrete 1.8V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C930CKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 320mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 638nm
Wavelength - Peak 660nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2027-1

16:43:07 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32000 3,20
25 0,24480 6,12
100 0,15960 15,96
250 0,11704 29,26
500 0,09932 49,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2027-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,07417
  • Digi-Reel® ? : 160-2027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback