Add To Favorites
Product Overview
Digi-Key Part Number 160-1188-1-ND
Quantity Available 46.262
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C230GKT

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C230GKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 14mcd
Lens Style/Size Rectangle with Flat Top, 1.49mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1188-1

11:08:46 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23500 2,35
25 0,17320 4,33
100 0,12380 12,38
250 0,08412 21,03
500 0,07426 37,13
1.000 0,05816 58,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1188-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,05175
  • Digi-Reel® ? : 160-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback