Add To Favorites
Product Overview
Digi-Key Part Number 160-1187-1-ND
Quantity Available 65.803
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C230EKT

Description LED RED CLEAR 1206 SMD
Expanded Description Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C230EKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 1.49mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 621nm
Wavelength - Peak 630nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1187-1

09:32:21 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25400 2,54
25 0,19480 4,87
100 0,12710 12,71
250 0,09320 23,30
500 0,07908 39,54
1.000 0,06496 64,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1187-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,05905
  • Digi-Reel® ? : 160-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback