Add To Favorites
Product Overview
Digi-Key Part Number 160-2024-1-ND
Quantity Available 5.205
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C21KRKT

Description LED RED CLEAR 1206 SMD
Expanded Description Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C21KRKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2024-1

13:59:24 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31000 3,10
25 0,23760 5,94
100 0,15480 15,48
250 0,11352 28,38
500 0,09632 48,16
1.000 0,07913 79,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2024-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06255
  • Digi-Reel® ? : 160-2024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback