Add To Favorites
Product Overview
Digi-Key Part Number 160-2021-1-ND
Quantity Available 15.752
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C195TBKFKT

Description LED BLUE/ORG CLEAR 0605 SMD
Expanded Description Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C195TBKFKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd Blue, 113mcd Orange
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Orange
Current - Test 20mA Blue, 20mA Orange
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 605nm Orange
Wavelength - Peak 468nm Blue, 611nm Orange
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2021-1

09:19:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32700 3,27
25 0,26720 6,68
100 0,21380 21,38
250 0,18044 45,11
500 0,15370 76,85
1.000 0,12029 120,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2021-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10025
  • Digi-Reel® ? : 160-2021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback