Add To Favorites
Product Overview
Digi-Key Part Number 160-1838-1-ND
Quantity Available 19.426
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C194TGKT

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C194TGKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 260.5mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 530nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1838-1

09:24:51 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34500 3,45
25 0,28200 7,05
100 0,22550 22,55
250 0,19024 47,56
500 0,16204 81,02
1.000 0,12681 126,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1838-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,10567
  • Digi-Reel® ? : 160-1838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback