Add To Favorites
Product Overview
Digi-Key Part Number 160-1837-1-ND
Quantity Available 100.737
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C194TBKT

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 468nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C194TBKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 468nm
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.45mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1837-1

10:58:26 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31700 3,17
25 0,24280 6,07
100 0,15840 15,84
250 0,11616 29,04
500 0,09858 49,29
1.000 0,08097 80,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1837-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 99.000 - Immediate
  • Unit Price: 0,06400
  • Digi-Reel® ? : 160-1837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback