Add To Favorites
Product Overview
Digi-Key Part Number 160-1833-1-ND
Quantity Available 32.655
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C194KFKT

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C194KFKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 162.5mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.45mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1833-1

13:58:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27900 2,79
25 0,21400 5,35
100 0,13970 13,97
250 0,10244 25,61
500 0,08694 43,47
1.000 0,07141 71,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1833-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,06492
  • Digi-Reel® ? : 160-1833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback