Add To Favorites
Product Overview
Digi-Key Part Number 160-1419-1-ND
Quantity Available 13.189
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C171AKT

Description LED ORANGE CLEAR 0805 SMD
Expanded Description Orange 602nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C171AKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.5mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 602nm
Wavelength - Peak 610nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1419-1

17:55:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22900 2,29
25 0,16920 4,23
100 0,12090 12,09
250 0,08220 20,55
500 0,07254 36,27
1.000 0,05682 56,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1419-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05055
  • Digi-Reel® ? : 160-1419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback