Add To Favorites
Product Overview
Digi-Key Part Number 160-1887-1-ND
Quantity Available 119.956
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170TGKT

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C170TGKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 260.5mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 530nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1887-1

20:19:54 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,44300 4,43
25 0,36160 9,04
100 0,28940 28,94
250 0,24420 61,05
500 0,20802 104,01
1.000 0,16280 162,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1887-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 118.400 - Immediate
  • Unit Price: 0,13567
  • Digi-Reel® ? : 160-1887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback