Add To Favorites
Product Overview
Digi-Key Part Number 160-1177-1-ND
Quantity Available 4.853
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170AKT

Description LED ORANGE CLEAR 0805 SMD
Expanded Description Orange 602nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C170AKT
Catalog Page 2814 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 602nm
Wavelength - Peak 610nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1177-1

14:41:05 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25000 2,50
25 0,18400 4,60
100 0,13150 13,15
250 0,08940 22,35
500 0,07888 39,44
1.000 0,06179 61,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1177-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05497
  • Digi-Reel® ? : 160-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback