Add To Favorites
Product Overview
Digi-Key Part Number 160-1410-1-ND
Quantity Available 18.988
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C155KGJSKT

Description LED GREEN/YLW CLEAR 1210 SMD
Expanded Description Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C155KGJSKT
Catalog Page 2815 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 30mcd Yellow
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm Green, 589nm Yellow
Wavelength - Peak 574nm Green, 591nm Yellow
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1410-1

10:34:30 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33500 3,35
25 0,29040 7,26
100 0,22340 22,34
250 0,18156 45,39
500 0,13408 67,04
1.000 0,11173 111,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1410-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,09142
  • Digi-Reel® ? : 160-1410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback