Add To Favorites
Product Overview
Digi-Key Part Number 160-1402-1-ND
Quantity Available 8.494
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C150KAKT

Description LED RED CLEAR 1206 SMD
Expanded Description Red 615nm LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C150KAKT
Catalog Page 2815 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 55mcd
Lens Style/Size Rectangle with Flat Top, 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 615nm
Wavelength - Peak 621nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package -
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1402-1

19:16:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31800 3,18
25 0,24360 6,09
100 0,15890 15,89
250 0,11652 29,13
500 0,09886 49,43
1.000 0,08120 81,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1402-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06419
  • Digi-Reel® ? : 160-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback