Add To Favorites
Product Overview
Digi-Key Part Number 160-1867-1-ND
Quantity Available 31.232
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-020ZGL

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 530nm LED Indication - Discrete 3.25V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-020ZGL
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 530nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1867-1

04:27:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44200 4,42
25 0,36840 9,21
100 0,31710 31,71
250 0,28316 70,79
500 0,24354 121,77
1.000 0,18804 188,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1867-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,15447
  • Digi-Reel® ? : 160-1867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback