Add To Favorites
Product Overview
Digi-Key Part Number 160-1872-1-ND
Quantity Available 7.991
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-020KSKT

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-020KSKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 295mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 590nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1872-1

05:36:11 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29400 2,94
25 0,25560 6,39
100 0,19630 19,63
250 0,15952 39,88
500 0,11782 58,91
1.000 0,09818 98,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1872-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09859
  • Digi-Reel® ? : 160-1872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback