Add To Favorites
Product Overview
Digi-Key Part Number 160-1513-5-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LTS-2801AB

Description LED 7-SEG .28" 1DIGIT BLUE CA
Expanded Description Character LED Display Module Blue 7-Segment 1 Character Common Anode 3.8V 20mA 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) 10-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTS-2801AB
Catalog Page 2811 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Characters 1
Size / Dimension 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm)
Digit/Alpha Size 0.28" (7.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color Blue
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 20mA
Millicandela Rating 3mcd
Wavelength - Peak 428nm
Power Dissipation (Max) 65mW
Package / Case 10-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
  • XDCBD14A - SunLED | 1497-1074-5-ND DigiKey Electronics
  • XDCBD14A
  • SunLED
  • DISPLAY LED 0.56" BLUE CA TH
  • Unit Price 3,05000
  • 1497-1074-5-ND
Additional Resources
Standard Package ? 50
Other Names 160-1513-5
LTS2801AB

22:28:41 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,27200 42,72
25 3,58840 89,71
100 3,07560 307,56
250 2,73384 683,46
500 2,47752 1.238,76
1.000 2,27249 2.272,49
2.500 2,17852 5.446,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback