Add To Favorites
Product Overview
Digi-Key Part Number 160-1857-1-ND
Quantity Available 16.471
Can ship immediately
Manufacturer

Manufacturer Part Number

LTPL-P00DWS57

Description LED LTPL COOL WHITE 5700K 6SMD
Expanded Description LED Lighting LTPL White, Cool 5700K 3V 40mA 120° 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTPL-P00DWS57
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series LTPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 21 lm (Typ)
Current - Test 40mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 85 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 80mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1857-1

16:45:01 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,57500 5,75
25 0,47640 11,91
100 0,41080 41,08
250 0,36148 90,37
500 0,31220 156,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1857-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,22406
  • Digi-Reel® ? : 160-1857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback