Add To Favorites
Product Overview
Digi-Key Part Number RXM-GPS-R4-TCT-ND
Quantity Available 1.800
Can ship immediately
Manufacturer

Manufacturer Part Number

RXM-GPS-R4-T

Description IC GPS RECEIVER R4 SIRF STAR IV
Expanded Description R4 RF Receiver GPS 1575.42MHz -160dBm PCB, Surface Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series R4
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1575.42MHz
Sensitivity -160dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications Fleet Management, Location, Navigation, Tracking
Current - Receiving 33mA
Data Interface Pads for Pins
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-SMD Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RXM-GPS-R4-TCT

11:00:11 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,07000 21,07
25 19,49360 487,34
100 17,55850 1.755,85
500 17,05656 8.528,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RXM-GPS-R4-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 16,92594
  • Digi-Reel® ? : RXM-GPS-R4-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.325 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : RXM-GPS-R4-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,73960
Send Feedback