Add To Favorites
Product Overview
Digi-Key Part Number BAT-HLD-012-SMTCT-ND
Quantity Available 2.598
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT-HLD-012-SMT-TR

Description RETAINER BATT CR1216/1225 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1216, 1225
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.140" (3.55mm)
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT-HLD-012-SMTCT

08:58:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 0,31918 159,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BAT-HLD-012-SMT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.497 - Immediate
  • Unit Price: 0,26000
  • Tape & Reel (TR) ? : BAT-HLD-012-SMTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29016
  • Digi-Reel® ? : BAT-HLD-012-SMTDKR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback