Add To Favorites
Product Overview
Digi-Key Part Number LTK001ACN8#PBF-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

LTK001ACN8#PBF

Description IC THERMOCOUPL 2 PIECE KIT 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTK001
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1289 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LT®
Packaging ? Tube ?
Part Status Active
Type Thermocouple Conditioner
Input Type Voltage
Output Type Thermocouple
Interface -
Current - Supply 800µA
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LTK001ACN8PBF

03:05:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,91000 17,91
25 11,89440 297,36
100 10,24240 1.024,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback