Add To Favorites
Product Overview
Digi-Key Part Number LTC6994IS6-2#TRMPBFCT-ND
Quantity Available 1.131
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6994IS6-2#TRMPBF

Description IC DELAY LINE 8TAP PROG TSOT23-6
Expanded Description Delay Line IC Programmable Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6994-1,-2
Product Training Modules TimerBlox
Featured Product LTC®6990 TimerBlox™
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series TimerBlox®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Tap Increment -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6994IS6-2#TRMPBFCT

03:21:37 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
25 3,22840 80,71
100 2,04850 204,85
250 1,87856 469,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback