Add To Favorites
Product Overview
Digi-Key Part Number LTC6253IDC#TRMPBFCT-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6253IDC#TRMPBF

Description IC OPAMP GP 720MHZ RRO 8DFN
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTC6252, 6253, 6254
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 280 V/µs
Gain Bandwidth Product 720MHz
-3db Bandwidth 400MHz
Current - Input Bias 1.4µA
Voltage - Input Offset 100µV
Current - Supply 4.25mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.25 V, ±1.25 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6253IDC#TRMPBFCT

14:55:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
25 5,31480 132,87
100 3,46450 346,45
250 3,18128 795,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LTC6253IDC#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC6253IDC#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,88864
Send Feedback