Add To Favorites
Product Overview
Digi-Key Part Number LTC6246HS6#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC6246HS6#TRMPBF

Description IC OPAMP GP 180MHZ RRO TSOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LTC6246, 6247, 6248
PCN Design/Specification Bond Pad Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 90 V/µs
Gain Bandwidth Product 180MHz
-3db Bandwidth 120MHz
Current - Input Bias 400nA
Voltage - Input Offset 100µV
Current - Supply 1.25mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.25 V, ±1.25 V ~ 2.625 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6246HS6#TRMPBFCT

21:45:30 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
25 3,56640 89,16
100 2,33400 233,40
250 2,13796 534,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6246HS6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03526
Send Feedback