Add To Favorites
Product Overview
Digi-Key Part Number LTC6101HVAIS5#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC6101HVAIS5#TRMPBF

Description IC OPAMP CURR SENSE TSOT23-5
Expanded Description Current Sense Amplifier 1 Circuit TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTC6101(HV)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1259 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 85µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5 V ~ 100 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6101HVAIS5#TRMPBFCT

23:44:29 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
25 4,07800 101,95
100 2,81310 281,31
250 2,57712 644,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6101HVAIS5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,34114
Send Feedback