Add To Favorites
Product Overview
Digi-Key Part Number LTC4365HTS8#TRMPBFCT-ND
Quantity Available 1.088
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4365HTS8#TRMPBF

Description IC OVERVOLTAGE PROT TSOT23-8
Expanded Description Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC4365
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 125µA
Voltage - Supply 2.5 V ~ 34 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4365HTS8#TRMPBFCT

04:38:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
25 3,78160 94,54
100 2,58190 258,19
250 2,36112 590,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4365HTS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,14998
  • Digi-Reel® ? : LTC4365HTS8#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.088 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4365HTS8#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,10197
Send Feedback