Add To Favorites
Product Overview
Digi-Key Part Number LTC4365CDDB#TRMPBFCT-ND
Quantity Available 2.351
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4365CDDB#TRMPBF

Description IC OVERVOLTAGE PROTECT 8-DFN
Expanded Description Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4365
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 125µA
Voltage - Supply 2.5 V ~ 34 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4365CDDB#TRMPBFCT

22:22:12 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
25 3,07160 76,79
100 2,08190 208,19
250 1,91388 478,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4365CDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,73650
  • Digi-Reel® ? : LTC4365CDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.351 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4365CDDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,68982
Send Feedback