Add To Favorites
Product Overview
Digi-Key Part Number LTC4359IDCB#TRMPBFCT-ND
Quantity Available 1.906
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4359IDCB#TRMPBF

Description IC OR CTRLR N+1 6DFN
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC4359
Reference Design Library DC1676A: 20A OR'ing or Dual Diode, 4.5 ~ 60V in
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 200µs
Delay Time - OFF 300ns
Current - Output (Max) -
Current - Supply 150µA
Voltage - Supply 4 V ~ 80 V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4359IDCB#TRMPBFCT

22:51:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
25 5,03880 125,97
100 3,37850 337,85
250 3,09056 772,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4359IDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,81224
  • Digi-Reel® ? : LTC4359IDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.906 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4359IDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,81222
Send Feedback