Add To Favorites
Product Overview
Digi-Key Part Number LTC4357HDCB#TRMPBFCT-ND
Quantity Available 1.225
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4357HDCB#TRMPBF

Description IC OR CTRLR N+1 6DFN
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4357
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1273 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 300ns
Current - Output (Max) -
Current - Supply 500µA
Voltage - Supply 9 V ~ 80 V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4357HDCB#TRMPBFCT

02:12:40 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,36000 5,36
25 4,78920 119,73
100 3,19290 319,29
250 2,93152 732,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4357HDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,66076
  • Digi-Reel® ? : LTC4357HDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.225 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4357HDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,66076
Send Feedback