Add To Favorites
Product Overview
Digi-Key Part Number LTC4357CDCB#TRMPBFCT-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4357CDCB#TRMPBF

Description IC OR CTRLR N+1 6DFN
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC4357
Reference Design Library DC1203A: ORing 2 x 5A @ 48V (75V Max)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1273 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 300ns
Current - Output (Max) -
Current - Supply 500µA
Voltage - Supply 9 V ~ 80 V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4357CDCB#TRMPBF-ND
LTC4357CDCB#TRMPBFCT

09:31:37 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
25 3,32280 83,07
100 2,26560 226,56
250 2,07680 519,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4357CDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,88802
  • Digi-Reel® ? : LTC4357CDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4357CDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,88800
Send Feedback