Add To Favorites
Product Overview
Digi-Key Part Number LTC4054ES5-4.2#TRMPBFDKR-ND
Quantity Available 2.588
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4054ES5-4.2#TRMPBF

Description IC CHARGR BATTERY L-ION TSOT23-5
Expanded Description Charger IC Lithium-Ion TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4054-4.2/LTC4054X-4.2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 800mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4054ES5-4.2#TRMPBFDKR

00:25:53 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
25 3,03960 75,99
100 2,05790 205,79
250 1,88800 472,00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback