Add To Favorites
Product Overview
Digi-Key Part Number LTC3872ETS8#TRMPBFCT-ND
Quantity Available 1.902
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3872ETS8#TRMPBF

Description IC REG CTRLR BOOST TSOT23-8
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3872
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1272 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.75 V ~ 9.8 V
Frequency - Switching 550kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3872ETS8#TRMPBFCT

06:37:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
25 3,71440 92,86
100 2,52430 252,43
250 2,31312 578,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3872ETS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,10196
  • Digi-Reel® ? : LTC3872ETS8#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.902 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3872ETS8#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,10196
Send Feedback