Add To Favorites
Product Overview
Digi-Key Part Number LTC3525ESC6-5#TRMPBFCT-ND
Quantity Available 5.082
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3525ESC6-5#TRMPBF

Description IC REG BOOST 5V 0.4A SYNC SC70-6
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) 6-VSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3525-3/3.3/5
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1270 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3525ESC6-5#PBF
LTC3525ESC6-5#PBF-ND
LTC3525ESC6-5#TRMPBFCT

05:34:55 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
25 3,47280 86,82
100 2,37130 237,13
250 2,17528 543,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3525ESC6-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,97926
  • Tape & Reel (TR) ? : LTC3525ESC6-5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,97924
Send Feedback