Add To Favorites
Product Overview
Digi-Key Part Number LTC3459ES6#TRMPBFCT-ND
Quantity Available 1.225
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3459ES6#TRMPBF

Description IC REG BST ADJ 60MA SYNC SOT23-6
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 60mA (Switch) SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3459
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 10V (Switch)
Current - Output 60mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3459ES6#TRMPBFCT

05:16:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
25 3,93520 98,38
100 2,69700 269,70
250 2,46668 616,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3459ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,24596
  • Digi-Reel® ? : LTC3459ES6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.225 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3459ES6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,24594
Send Feedback